



ATS-HE21-C5-R0 | |
|---|---|
DigiKey Part Number | ATS2609-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HE21-C5-R0 |
Description | HEAT EXCHANGER WITH TWO 24V DC F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Active, Heat Exchanger 24V 46 W |
Datasheet | Datasheet |
Category | Power - Cooling 46 W |
Manufacturer Advanced Thermal Solutions Inc. | Voltage 24V |
Series | Weight 5.3 lbs (2.4 kg) |
Packaging Bulk | Dimensions - Overall 12.62" L x 5.79" W x 1.89" H (320.5mm x 147.0mm x 48.0mm) |
Part Status Active | Attachment Method Bolt On |
Product Type Active, Heat Exchanger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 060,15000 Kč | 14 060,15 Kč |
| 10 | 12 436,13500 Kč | 124 361,35 Kč |
| Unit Price without VAT: | 14 060,15000 Kč |
|---|---|
| Unit Price with VAT: | 17 012,78150 Kč |

