



ATS-HE20-C5-R0 | |
|---|---|
DigiKey Part Number | ATS2603-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HE20-C5-R0 |
Description | HEAT EXCHANGER WITH ONE 24V DC F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Active, Heat Exchanger 24V 22 W |
Datasheet | Datasheet |
Category | Power - Cooling 22 W |
Manufacturer Advanced Thermal Solutions Inc. | Voltage 24V |
Series | Weight 3.1 lbs (1.4 kg) |
Packaging Bulk | Dimensions - Overall 8.23" L x 5.79" W x 1.89" H (209.0mm x 147.0mm x 48.0mm) |
Part Status Active | Attachment Method Bolt On |
Product Type Active, Heat Exchanger | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 339,16000 Kč | 12 339,16 Kč |
| 10 | 10 914,14200 Kč | 109 141,42 Kč |
| Unit Price without VAT: | 12 339,16000 Kč |
|---|---|
| Unit Price with VAT: | 14 930,38360 Kč |

