


ATS-H1-112-C2-R1 | |
|---|---|
DigiKey Part Number | ATS1743-ND |
Manufacturer | |
Manufacturer Product Number | ATS-H1-112-C2-R1 |
Description | HEATSINK 60X60X12.7MM XCUT T766 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 26.30°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,65000 Kč | 301,65 Kč |
| 10 | 266,89300 Kč | 2 668,93 Kč |
| 25 | 254,21680 Kč | 6 355,42 Kč |
| 50 | 245,02620 Kč | 12 251,31 Kč |
| 100 | 236,15360 Kč | 23 615,36 Kč |
| 250 | 224,90324 Kč | 56 225,81 Kč |
| 500 | 216,73964 Kč | 108 369,82 Kč |
| 1 000 | 208,86168 Kč | 208 861,68 Kč |
| Unit Price without VAT: | 301,65000 Kč |
|---|---|
| Unit Price with VAT: | 364,99650 Kč |


