


ATS-FPX070070025-30-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1723-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX070070025-30-C2-R0 |
Description | HEATSINK 70X70X25MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.756" (70.00mm) |
Series | Width 2.756" (70.00mm) |
Packaging Bulk | Fin Height 0.984" (25.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 5.31°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,89000 Kč | 289,89 Kč |
| 10 | 256,56400 Kč | 2 565,64 Kč |
| 25 | 244,37640 Kč | 6 109,41 Kč |
| 50 | 235,53780 Kč | 11 776,89 Kč |
| 100 | 227,01210 Kč | 22 701,21 Kč |
| 250 | 216,19728 Kč | 54 049,32 Kč |
| 500 | 208,35062 Kč | 104 175,31 Kč |
| 1 000 | 200,77798 Kč | 200 777,98 Kč |
| Unit Price without VAT: | 289,89000 Kč |
|---|---|
| Unit Price with VAT: | 350,76690 Kč |


