


ATS-FPX050050025-15-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36260-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX050050025-15-C1-R0 |
Description | HEATSINK 50X50X25MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.42°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,09000 Kč | 107,09 Kč |
| 10 | 94,76400 Kč | 947,64 Kč |
| 25 | 90,26640 Kč | 2 256,66 Kč |
| 50 | 87,00740 Kč | 4 350,37 Kč |
| 100 | 83,85970 Kč | 8 385,97 Kč |
| 250 | 79,87136 Kč | 19 967,84 Kč |
| 500 | 78,96970 Kč | 39 484,85 Kč |
| Unit Price without VAT: | 107,09000 Kč |
|---|---|
| Unit Price with VAT: | 129,57890 Kč |


