


| ATS-FPX030030030-53-C1-R0 | |
|---|---|
| DigiKey Part Number | ATS36140-ND | 
| Manufacturer | |
| Manufacturer Product Number | ATS-FPX030030030-53-C1-R0 | 
| Description | HEATSINK 30X30X30MM L-TAB FP | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Type | Top Mount | |
| Package Cooled | ||
| Attachment Method | Push Pin | |
| Shape | Square, Fins | |
| Length | 1.181" (30.00mm) | |
| Width | 1.181" (30.00mm) | |
| Diameter | - | |
| Fin Height | 1.181" (30.00mm) | |
| Power Dissipation @ Temperature Rise | - | |
| Thermal Resistance @ Forced Air Flow | 8.52°C/W @ 100 LFM | |
| Thermal Resistance @ Natural | - | |
| Material | ||
| Material Finish | Blue Anodized | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 87,80000 Kč | 87,80 Kč | 
| 10 | 77,62700 Kč | 776,27 Kč | 
| 25 | 73,94440 Kč | 1 848,61 Kč | 
| 50 | 71,26880 Kč | 3 563,44 Kč | 
| 100 | 68,69520 Kč | 6 869,52 Kč | 
| 250 | 65,42904 Kč | 16 357,26 Kč | 
| 450 | 63,41391 Kč | 28 536,26 Kč | 
| 950 | 60,93880 Kč | 57 891,86 Kč | 
| Unit Price without VAT: | 87,80000 Kč | 
|---|---|
| Unit Price with VAT: | 106,23800 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic