
ATS-EXL99-300-R0 | |
|---|---|
DigiKey Part Number | ATS-EXL99-300-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL99-300-R0 |
Description | HEATSINK AL6063 300X100X34.5MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL99-300-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 11.811" (300.00mm) | |
Width | 3.937" (100.00mm) | |
Diameter | - | |
Fin Height | 1.358" (34.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.14°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 4.34°C/W | |
Material | ||
Material Finish | Degreased | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 973,10000 Kč | 973,10 Kč |
| 10 | 861,14000 Kč | 8 611,40 Kč |
| 25 | 820,16400 Kč | 20 504,10 Kč |
| 50 | 790,44080 Kč | 39 522,04 Kč |
| 100 | 761,76180 Kč | 76 176,18 Kč |
| 250 | 725,38872 Kč | 181 347,18 Kč |
| Unit Price without VAT: | 973,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 177,45100 Kč |



