
ATS-EXL98-300-R0 | |
|---|---|
DigiKey Part Number | ATS-EXL98-300-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL98-300-R0 |
Description | HEATSINK AL6063 300X120X36MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL98-300-R0 Models |
Category | Width 4.724" (120.00mm) |
Mfr | Fin Height 1.417" (36.00mm) |
Packaging Box | Thermal Resistance @ Forced Air Flow 0.95°C/W @ 200 LFM |
Part Status Active | Thermal Resistance @ Natural 4.69°C/W |
Type Top Mount, Extrusion | Material |
Attachment Method Adhesive | Material Finish Degreased |
Shape Rectangular, Fins | Base Product Number |
Length 11.811" (300.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 610,13000 Kč | 1 610,13 Kč |
| 10 | 1 424,65100 Kč | 14 246,51 Kč |
| 25 | 1 356,84040 Kč | 33 921,01 Kč |
| 50 | 1 307,62940 Kč | 65 381,47 Kč |
| 100 | 1 260,13410 Kč | 126 013,41 Kč |
| Unit Price without VAT: | 1 610,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 948,25730 Kč |



