
ATS-EXL84-300-R0 | |
|---|---|
DigiKey Part Number | ATS-EXL84-300-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL84-300-R0 |
Description | HEATSINK AL6063 300X70X25MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL84-300-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 11.811" (300.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Degreased | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 694,09000 Kč | 694,09 Kč |
| 10 | 614,27600 Kč | 6 142,76 Kč |
| 25 | 585,06480 Kč | 14 626,62 Kč |
| 50 | 563,87580 Kč | 28 193,79 Kč |
| 100 | 543,42780 Kč | 54 342,78 Kč |
| 250 | 517,49764 Kč | 129 374,41 Kč |
| Unit Price without VAT: | 694,09000 Kč |
|---|---|
| Unit Price with VAT: | 839,84890 Kč |

