


ATS-EXL75-300-R0 | |
|---|---|
DigiKey Part Number | ATS2198-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL75-300-R0 |
Description | HEATSINK AL6063 300X76X18.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL75-300-R0 Models |
Category | Width 2.976" (75.60mm) |
Mfr | Fin Height 0.728" (18.50mm) |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.40°C/W @ 200 LFM |
Part Status Active | Thermal Resistance @ Natural 9.70°C/W |
Type Top Mount, Extrusion | Material |
Attachment Method Adhesive | Material Finish Degreased |
Shape Rectangular, Fins | Base Product Number |
Length 11.811" (300.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 828,38000 Kč | 828,38 Kč |
| 10 | 733,09200 Kč | 7 330,92 Kč |
| 25 | 698,22560 Kč | 17 455,64 Kč |
| 50 | 672,92780 Kč | 33 646,39 Kč |
| 100 | 648,51850 Kč | 64 851,85 Kč |
| 250 | 617,56888 Kč | 154 392,22 Kč |
| Unit Price without VAT: | 828,38000 Kč |
|---|---|
| Unit Price with VAT: | 1 002,33980 Kč |

