


ATS-EXL7-254-R0 | |
|---|---|
DigiKey Part Number | ATS2197-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL7-254-R0 |
Description | HEATSINK AL6063 248X101X14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL7-254-R0 Models |
Category | Width 3.976" (101.00mm) |
Mfr | Fin Height 0.551" (14.00mm) |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 1.80°C/W @ 200 LFM |
Part Status Active | Thermal Resistance @ Natural 14.70°C/W |
Type Top Mount, Extrusion | Material |
Attachment Method Adhesive | Material Finish Degreased |
Shape Rectangular, Fins | Base Product Number |
Length 9.764" (248.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,15000 Kč | 803,15 Kč |
| 10 | 710,79700 Kč | 7 107,97 Kč |
| 25 | 676,98640 Kč | 16 924,66 Kč |
| 50 | 652,46440 Kč | 32 623,22 Kč |
| 100 | 628,80170 Kč | 62 880,17 Kč |
| 250 | 598,78892 Kč | 149 697,23 Kč |
| Unit Price without VAT: | 803,15000 Kč |
|---|---|
| Unit Price with VAT: | 971,81150 Kč |

