


ATS-EXL66-300-R0 | |
|---|---|
DigiKey Part Number | ATS2184-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL66-300-R0 |
Description | HEATSINK AL6063 300X25.4X4MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL66-300-R0 Models |
Category | Width 1.000" (25.40mm) |
Mfr | Fin Height 0.157" (4.00mm) |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 24.80°C/W @ 200 LFM |
Part Status Active | Thermal Resistance @ Natural 55.00°C/W |
Type Top Mount, Extrusion | Material |
Attachment Method Adhesive | Material Finish Degreased |
Shape Rectangular, Fins | Base Product Number |
Length 11.811" (300.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,24000 Kč | 303,24 Kč |
| 10 | 268,41000 Kč | 2 684,10 Kč |
| 25 | 255,66360 Kč | 6 391,59 Kč |
| 50 | 246,41200 Kč | 12 320,60 Kč |
| 100 | 237,48990 Kč | 23 748,99 Kč |
| 250 | 226,17708 Kč | 56 544,27 Kč |
| 500 | 217,96792 Kč | 108 983,96 Kč |
| Unit Price without VAT: | 303,24000 Kč |
|---|---|
| Unit Price with VAT: | 366,92040 Kč |


