


ATS-EXL63-300-R0 | |
|---|---|
DigiKey Part Number | ATS2189-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL63-300-R0 |
Description | HEATSINK AL6063 300X25X35MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL63-300-R0 Models |
Category | Width 0.984" (25.00mm) |
Mfr | Fin Height 1.378" (35.00mm) |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 2.50°C/W @ 200 LFM |
Part Status Active | Thermal Resistance @ Natural 13.00°C/W |
Type Top Mount, Extrusion | Material |
Attachment Method Adhesive | Material Finish Degreased |
Shape Rectangular, Fins | Base Product Number |
Length 11.811" (300.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 537,86000 Kč | 537,86 Kč |
| 10 | 476,04800 Kč | 4 760,48 Kč |
| 25 | 453,41520 Kč | 11 335,38 Kč |
| 50 | 436,99360 Kč | 21 849,68 Kč |
| 100 | 421,16010 Kč | 42 116,01 Kč |
| 250 | 401,07464 Kč | 100 268,66 Kč |
| 500 | 386,49954 Kč | 193 249,77 Kč |
| Unit Price without VAT: | 537,86000 Kč |
|---|---|
| Unit Price with VAT: | 650,81060 Kč |

