


ATS-EXL62-300-R0 | |
|---|---|
DigiKey Part Number | ATS2188-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL62-300-R0 |
Description | HEATSINK AL6063 300X24.5X17.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL62-300-R0 Models |
Category | Width 0.955" (24.26mm) |
Mfr | Fin Height 0.689" (17.50mm) |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 5.20°C/W @ 200 LFM |
Part Status Active | Thermal Resistance @ Natural 17.90°C/W |
Type Top Mount, Extrusion | Material |
Attachment Method Adhesive | Material Finish Degreased |
Shape Rectangular, Fins | Base Product Number |
Length 11.811" (300.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,85000 Kč | 527,85 Kč |
| 10 | 467,14200 Kč | 4 671,42 Kč |
| 25 | 444,93960 Kč | 11 123,49 Kč |
| 50 | 428,83080 Kč | 21 441,54 Kč |
| 100 | 413,29140 Kč | 41 329,14 Kč |
| 250 | 393,58332 Kč | 98 395,83 Kč |
| 500 | 379,27938 Kč | 189 639,69 Kč |
| Unit Price without VAT: | 527,85000 Kč |
|---|---|
| Unit Price with VAT: | 638,69850 Kč |

