


ATS-EXL61-300-R0 | |
|---|---|
DigiKey Part Number | ATS2183-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL61-300-R0 |
Description | HEATSINK AL6063 300X15X6MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL61-300-R0 Models |
Category | Width 0.591" (15.00mm) |
Mfr | Fin Height 0.236" (6.00mm) |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 29.00°C/W @ 200 LFM |
Part Status Active | Thermal Resistance @ Natural 57.00°C/W |
Type Top Mount, Extrusion | Material |
Attachment Method Adhesive | Material Finish Degreased |
Shape Rectangular, Fins | Base Product Number |
Length 11.811" (300.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,92000 Kč | 280,92 Kč |
| 10 | 248,66000 Kč | 2 486,60 Kč |
| 25 | 236,84360 Kč | 5 921,09 Kč |
| 50 | 228,27600 Kč | 11 413,80 Kč |
| 100 | 220,00880 Kč | 22 000,88 Kč |
| 250 | 209,53104 Kč | 52 382,76 Kč |
| 500 | 201,92670 Kč | 100 963,35 Kč |
| 1 000 | 194,58828 Kč | 194 588,28 Kč |
| Unit Price without VAT: | 280,92000 Kč |
|---|---|
| Unit Price with VAT: | 339,91320 Kč |

