


ATS-EXL60-300-R0 | |
|---|---|
DigiKey Part Number | ATS2191-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL60-300-R0 |
Description | HEATSINK AL6063 300X13.9X25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL60-300-R0 Models |
Category | Width 0.547" (13.89mm) |
Mfr | Fin Height 0.992" (25.20mm) |
Packaging Bulk | Thermal Resistance @ Forced Air Flow 11.50°C/W @ 200 LFM |
Part Status Active | Thermal Resistance @ Natural 21.00°C/W |
Type Top Mount, Extrusion | Material |
Attachment Method Adhesive | Material Finish Degreased |
Shape Rectangular, Fins | Base Product Number |
Length 11.811" (300.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,27000 Kč | 567,27 Kč |
| 10 | 502,03400 Kč | 5 020,34 Kč |
| 25 | 478,16640 Kč | 11 954,16 Kč |
| 50 | 460,85240 Kč | 23 042,62 Kč |
| 100 | 444,14920 Kč | 44 414,92 Kč |
| 250 | 422,96540 Kč | 105 741,35 Kč |
| 500 | 407,59238 Kč | 203 796,19 Kč |
| Unit Price without VAT: | 567,27000 Kč |
|---|---|
| Unit Price with VAT: | 686,39670 Kč |

