
ATS-EXL58-1220-R0 | |
|---|---|
DigiKey Part Number | ATS-EXL58-1220-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL58-1220-R0 |
Description | HEATSINK AL6063 1220X6X8MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL58-1220-R0 Models |
Category | Width 0.236" (6.00mm) |
Mfr | Fin Height 0.315" (8.00mm) |
Packaging Box | Thermal Resistance @ Forced Air Flow 45.00°C/W @ 200 LFM |
Part Status Active | Thermal Resistance @ Natural 65.00°C/W |
Type Top Mount, Extrusion | Material |
Attachment Method Adhesive | Material Finish Degreased |
Shape Rectangular, Fins | Base Product Number |
Length 48.032" (1220.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 927,65000 Kč | 927,65 Kč |
| 10 | 820,95600 Kč | 8 209,56 Kč |
| 25 | 781,90600 Kč | 19 547,65 Kč |
| 50 | 753,57180 Kč | 37 678,59 Kč |
| 100 | 726,23650 Kč | 72 623,65 Kč |
| 250 | 691,56256 Kč | 172 890,64 Kč |
| Unit Price without VAT: | 927,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 122,45650 Kč |


