
ATS-EXL105-300-R0 | |
|---|---|
DigiKey Part Number | ATS-EXL105-300-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL105-300-R0 |
Description | HEATSINK AL6063 300X342X49.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
EDA/CAD Models | ATS-EXL105-300-R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 11.811" (300.00mm) | |
Width | 13.465" (342.00mm) | |
Diameter | - | |
Fin Height | 1.949" (49.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.59°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 2.04°C/W | |
Material | ||
Material Finish | Degreased | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 318,45000 Kč | 4 318,45 Kč |
| 10 | 3 970,59600 Kč | 39 705,96 Kč |
| Unit Price without VAT: | 4 318,45000 Kč |
|---|---|
| Unit Price with VAT: | 5 225,32450 Kč |







