ATS-EXL104-300-R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-EXL104-300-R0

DigiKey Part Number
ATS-EXL104-300-R0-ND
Manufacturer
Manufacturer Product Number
ATS-EXL104-300-R0
Description
HEATSINK AL6063 300X108X34.3MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
ATS-EXL104-300-R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
11.811" (300.00mm)
Width
4.245" (107.82mm)
Diameter
-
Fin Height
1.350" (34.29mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
1.03°C/W @ 200 LFM
Thermal Resistance @ Natural
5.09°C/W
Material
Material Finish
Degreased
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 230,01000 Kč1 230,01 Kč
101 088,49200 Kč10 884,92 Kč
251 036,69240 Kč25 917,31 Kč
50999,11100 Kč49 955,55 Kč
100962,84180 Kč96 284,18 Kč
Manufacturers Standard Package
Unit Price without VAT:1 230,01000 Kč
Unit Price with VAT:1 488,31210 Kč