Heat Sink Aluminum Top Mount, Extrusion
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATS-EXL102-300-R0

DigiKey Part Number
ATS-EXL102-300-R0-ND
Manufacturer
Manufacturer Product Number
ATS-EXL102-300-R0
Description
HEATSINK AL6063 300X179X27MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount, Extrusion
Datasheet
 Datasheet
EDA/CAD Models
ATS-EXL102-300-R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Fins
Length
11.811" (300.00mm)
Width
7.047" (179.00mm)
Diameter
-
Fin Height
1.063" (27.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
1.20°C/W @ 200 LFM
Thermal Resistance @ Natural
4.01°C/W
Material
Material Finish
Degreased
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 638,47000 Kč1 638,47 Kč
101 449,82800 Kč14 498,28 Kč
251 380,80320 Kč34 520,08 Kč
501 330,71460 Kč66 535,73 Kč
1001 282,38780 Kč128 238,78 Kč
Manufacturers Standard Package
Unit Price without VAT:1 638,47000 Kč
Unit Price with VAT:1 982,54870 Kč