


ATS-CPX070070020-135-C1-R0 | |
|---|---|
DigiKey Part Number | ATS36096-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX070070020-135-C1-R0 |
Description | HEATSINK 70X70X20MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.756" (70.00mm) | |
Width | 2.756" (70.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.99°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,66000 Kč | 165,66 Kč |
| 10 | 146,69700 Kč | 1 466,97 Kč |
| 25 | 139,72160 Kč | 3 493,04 Kč |
| 50 | 134,67360 Kč | 6 733,68 Kč |
| 100 | 129,80270 Kč | 12 980,27 Kč |
| 250 | 123,62496 Kč | 30 906,24 Kč |
| 450 | 119,81380 Kč | 53 916,21 Kč |
| 950 | 115,13220 Kč | 109 375,59 Kč |
| Unit Price without VAT: | 165,66000 Kč |
|---|---|
| Unit Price with VAT: | 200,44860 Kč |


