


ATS-CPX060060025-132-C3-R0 | |
|---|---|
DigiKey Part Number | ATS36085-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX060060025-132-C3-R0 |
Description | HEATSINK 60X60X25MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 2.362" (60.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.72°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,76000 Kč | 154,76 Kč |
| 10 | 136,90700 Kč | 1 369,07 Kč |
| 25 | 130,39760 Kč | 3 259,94 Kč |
| 50 | 125,68560 Kč | 6 284,28 Kč |
| 100 | 121,14170 Kč | 12 114,17 Kč |
| 250 | 115,37728 Kč | 28 844,32 Kč |
| 500 | 111,19448 Kč | 55 597,24 Kč |
| 1 000 | 107,15804 Kč | 107 158,04 Kč |
| Unit Price without VAT: | 154,76000 Kč |
|---|---|
| Unit Price with VAT: | 187,25960 Kč |


