


ATS-CPX054054020-127-C2-R0 | |
|---|---|
DigiKey Part Number | 684-ATS-CPX054054020-127-C2-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX054054020-127-C2-R0 |
Description | HEATSINK 54X54X20MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 2.126" (54.00mm) |
Series | Width 2.126" (54.00mm) |
Packaging Bulk | Fin Height 0.790" (20.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.84°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,51000 Kč | 128,51 Kč |
| 10 | 113,68300 Kč | 1 136,83 Kč |
| 25 | 108,28240 Kč | 2 707,06 Kč |
| 50 | 104,37260 Kč | 5 218,63 Kč |
| 100 | 100,59720 Kč | 10 059,72 Kč |
| 250 | 95,81136 Kč | 23 952,84 Kč |
| 500 | 92,33870 Kč | 46 169,35 Kč |
| 1 000 | 88,98868 Kč | 88 988,68 Kč |
| Unit Price without VAT: | 128,51000 Kč |
|---|---|
| Unit Price with VAT: | 155,49710 Kč |

