


ATS-CPX050050025-124-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1590-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX050050025-124-C2-R0 |
Description | HEATSINK 50X50X25MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.18°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,34000 Kč | 112,34 Kč |
| 10 | 99,46800 Kč | 994,68 Kč |
| 25 | 94,73440 Kč | 2 368,36 Kč |
| 50 | 91,31620 Kč | 4 565,81 Kč |
| 100 | 88,01310 Kč | 8 801,31 Kč |
| 250 | 83,82736 Kč | 20 956,84 Kč |
| 500 | 80,78980 Kč | 40 394,90 Kč |
| 1 000 | 77,85932 Kč | 77 859,32 Kč |
| Unit Price without VAT: | 112,34000 Kč |
|---|---|
| Unit Price with VAT: | 135,93140 Kč |



