ATS-CPX040040025-156-C2-R0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATS-CPX040040025-156-C2-R0
We Own The Board

ATS-CPX040040025-156-C2-R0

DigiKey Part Number
ATS1559-ND
Manufacturer
Manufacturer Product Number
ATS-CPX040040025-156-C2-R0
Description
HEATSINK 40X40X25MM L-TAB CP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Push Pin
Shape
Square, Fins
Length
1.575" (40.00mm)
Width
1.575" (40.00mm)
Diameter
-
Fin Height
0.984" (25.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
4.14°C/W @ 100 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Blue Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1110,30000 Kč110,30 Kč
1097,63000 Kč976,30 Kč
2592,99880 Kč2 324,97 Kč
5089,63940 Kč4 481,97 Kč
10086,39970 Kč8 639,97 Kč
25082,29120 Kč20 572,80 Kč
50079,30924 Kč39 654,62 Kč
1 00076,43276 Kč76 432,76 Kč
Manufacturers Standard Package
Unit Price without VAT:110,30000 Kč
Unit Price with VAT:133,46300 Kč