


ATS-CPX040040020-115-C1-R0 | |
|---|---|
DigiKey Part Number | ATS35987-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX040040020-115-C1-R0 |
Description | HEATSINK 40X40X20MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.31°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 68,53700 Kč | 685,37 Kč |
| 25 | 65,28680 Kč | 1 632,17 Kč |
| 50 | 62,92680 Kč | 3 146,34 Kč |
| 100 | 60,65480 Kč | 6 065,48 Kč |
| 250 | 57,77136 Kč | 14 442,84 Kč |
| 500 | 55,67914 Kč | 27 839,57 Kč |
| 1 000 | 53,66081 Kč | 53 660,81 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |


