


ATS-CPX040040010-113-C1-R0 | |
|---|---|
DigiKey Part Number | ATS35971-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX040040010-113-C1-R0 |
Description | HEATSINK 40X40X10MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Category | Shape Square, Fins |
Mfr | Length 1.575" (40.00mm) |
Series | Width 1.575" (40.00mm) |
Packaging Tray | Fin Height 0.394" (10.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 11.76°C/W @ 100 LFM |
Type Top Mount, Extrusion | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,92000 Kč | 69,92 Kč |
| 10 | 61,83900 Kč | 618,39 Kč |
| 25 | 58,90360 Kč | 1 472,59 Kč |
| 50 | 56,77860 Kč | 2 838,93 Kč |
| 100 | 54,72710 Kč | 5 472,71 Kč |
| 250 | 52,12460 Kč | 13 031,15 Kč |
| 500 | 50,23772 Kč | 25 118,86 Kč |
| Unit Price without VAT: | 69,92000 Kč |
|---|---|
| Unit Price with VAT: | 84,60320 Kč |


