


ATS-CPX040040006-193-C1-R0 | |
|---|---|
DigiKey Part Number | ATS35969-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX040040006-193-C1-R0 |
Description | HEATSINK 40X40X6MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 21.05°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,10000 Kč | 62,10 Kč |
| 10 | 54,87700 Kč | 548,77 Kč |
| 25 | 52,27120 Kč | 1 306,78 Kč |
| 50 | 50,38520 Kč | 2 519,26 Kč |
| 100 | 48,56450 Kč | 4 856,45 Kč |
| 250 | 46,25612 Kč | 11 564,03 Kč |
| 500 | 44,58180 Kč | 22 290,90 Kč |
| 1 000 | 42,96642 Kč | 42 966,42 Kč |
| 5 000 | 39,43111 Kč | 197 155,55 Kč |
| Unit Price without VAT: | 62,10000 Kč |
|---|---|
| Unit Price with VAT: | 75,14100 Kč |




