


ATS-CPX030030025-172-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1529-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX030030025-172-C2-R0 |
Description | HEATSINK 30X30X25MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.76°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| 10 | 90,83700 Kč | 908,37 Kč |
| 25 | 86,52840 Kč | 2 163,21 Kč |
| 50 | 83,40400 Kč | 4 170,20 Kč |
| 100 | 80,38870 Kč | 8 038,87 Kč |
| 250 | 76,56460 Kč | 19 141,15 Kč |
| 500 | 73,79076 Kč | 36 895,38 Kč |
| 1 000 | 71,11477 Kč | 71 114,77 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |

