


ATS-CPX030030020-171-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1527-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX030030020-171-C2-R0 |
Description | HEATSINK 30X30X20MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.33°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 87,37300 Kč | 873,73 Kč |
| 25 | 83,23600 Kč | 2 080,90 Kč |
| 50 | 80,22500 Kč | 4 011,25 Kč |
| 100 | 77,32510 Kč | 7 732,51 Kč |
| 250 | 73,64840 Kč | 18 412,10 Kč |
| 500 | 70,98038 Kč | 35 490,19 Kč |
| 1 000 | 68,40602 Kč | 68 406,02 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |

