


ATS-CPX030030015-142-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1524-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX030030015-142-C2-R0 |
Description | HEATSINK 30X30X15MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.07°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,38000 Kč | 96,38 Kč |
| 10 | 85,29400 Kč | 852,94 Kč |
| 25 | 81,25400 Kč | 2 031,35 Kč |
| 50 | 78,31420 Kč | 3 915,71 Kč |
| 100 | 75,48360 Kč | 7 548,36 Kč |
| 250 | 71,89548 Kč | 17 973,87 Kč |
| 500 | 69,29088 Kč | 34 645,44 Kč |
| 1 000 | 66,77805 Kč | 66 778,05 Kč |
| Unit Price without VAT: | 96,38000 Kč |
|---|---|
| Unit Price with VAT: | 116,61980 Kč |

