


ATS-CPX030030010-141-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1522-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX030030010-141-C2-R0 |
Description | HEATSINK 30X30X10MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 15.71°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 82,85800 Kč | 828,58 Kč |
| 25 | 78,93560 Kč | 1 973,39 Kč |
| 50 | 76,08420 Kč | 3 804,21 Kč |
| 100 | 73,33340 Kč | 7 333,34 Kč |
| 250 | 69,84608 Kč | 17 461,52 Kč |
| 500 | 67,31622 Kč | 33 658,11 Kč |
| 1 000 | 64,87563 Kč | 64 875,63 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |

