


ATS-CPX025025025-140-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1520-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX025025025-140-C2-R0 |
Description | HEATSINK 25X25X25MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.28°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,62000 Kč | 84,62 Kč |
| 10 | 74,85800 Kč | 748,58 Kč |
| 25 | 71,30080 Kč | 1 782,52 Kč |
| 50 | 68,72220 Kč | 3 436,11 Kč |
| 100 | 66,23820 Kč | 6 623,82 Kč |
| 250 | 63,08976 Kč | 15 772,44 Kč |
| 500 | 60,80474 Kč | 30 402,37 Kč |
| 1 000 | 58,60017 Kč | 58 600,17 Kč |
| Unit Price without VAT: | 84,62000 Kč |
|---|---|
| Unit Price with VAT: | 102,39020 Kč |

