


ATS-CPX025025025-140-C1-R0 | |
|---|---|
DigiKey Part Number | ATS35917-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX025025025-140-C1-R0 |
Description | HEATSINK 25X25X25MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.984" (25.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.21°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 66,41700 Kč | 664,17 Kč |
| 25 | 63,27960 Kč | 1 581,99 Kč |
| 50 | 60,99080 Kč | 3 049,54 Kč |
| 100 | 58,78600 Kč | 5 878,60 Kč |
| 250 | 55,99160 Kč | 13 997,90 Kč |
| 500 | 53,96444 Kč | 26 982,22 Kč |
| 1 000 | 52,00848 Kč | 52 008,48 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |


