


ATS-CPX025025020-167-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1519-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX025025020-167-C2-R0 |
Description | HEATSINK 25X25X20MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.790" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 9.10°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 73,09400 Kč | 730,94 Kč |
| 25 | 69,62920 Kč | 1 740,73 Kč |
| 50 | 67,11800 Kč | 3 355,90 Kč |
| 100 | 64,69060 Kč | 6 469,06 Kč |
| 250 | 61,61484 Kč | 15 403,71 Kč |
| 500 | 59,38360 Kč | 29 691,80 Kč |
| 1 000 | 57,23068 Kč | 57 230,68 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |

