


ATS-CPX025025015-166-C2-R0 | |
|---|---|
DigiKey Part Number | ATS1517-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX025025015-166-C2-R0 |
Description | HEATSINK 25X25X15MM R-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.18°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 70,99400 Kč | 709,94 Kč |
| 25 | 67,63040 Kč | 1 690,76 Kč |
| 50 | 65,18620 Kč | 3 259,31 Kč |
| 100 | 62,83020 Kč | 6 283,02 Kč |
| 250 | 59,84264 Kč | 14 960,66 Kč |
| 500 | 57,67562 Kč | 28 837,81 Kč |
| 1 000 | 55,58486 Kč | 55 584,86 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |

