

ATS-CPX025025015-138-C1-R0 | |
|---|---|
DigiKey Part Number | ATS35909-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX025025015-138-C1-R0 |
Description | HEATSINK 25X25X15MM L-TAB CP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 12.12°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,91000 Kč | 62,91 Kč |
| 10 | 55,72000 Kč | 557,20 Kč |
| 25 | 53,07480 Kč | 1 326,87 Kč |
| 50 | 51,15440 Kč | 2 557,72 Kč |
| 100 | 49,30670 Kč | 4 930,67 Kč |
| 250 | 46,96332 Kč | 11 740,83 Kč |
| 500 | 45,26318 Kč | 22 631,59 Kč |
| 1 000 | 43,62302 Kč | 43 623,02 Kč |
| 5 000 | 40,03364 Kč | 200 168,20 Kč |
| Unit Price without VAT: | 62,91000 Kč |
|---|---|
| Unit Price with VAT: | 76,12110 Kč |


