
ATS-CP-1007-DIY | |
|---|---|
DigiKey Part Number | 684-ATS-CP-1007-DIY-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CP-1007-DIY |
Description | COLDPLATE 0.006C/W@1GPM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Passive, Cold Plate |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Advanced Thermal Solutions Inc. | Product Type Passive, Cold Plate |
Series | Dimensions - Overall 9.25" L x 3.35" W x 0.87" H (235.0mm x 85.0mm x 22.0mm) |
Packaging Box | Attachment Method Bolt On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13 209,60300 Kč | 132 096,03 Kč |
| Unit Price without VAT: | 13 209,60300 Kč |
|---|---|
| Unit Price with VAT: | 15 983,61963 Kč |

