



ATS-CHILLIM402V | |
|---|---|
DigiKey Part Number | 684-ATS-CHILLIM402V-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CHILLIM402V |
Description | IMMERSION CHILLER 220V 780W 10A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Active, Immersion Chiller 220V 780 W 10 A |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Advanced Thermal Solutions Inc. | Voltage 220V |
Series | Operating Temperature -40°C ~ 30°C |
Packaging Box | Weight 77 lbs (34.9 kg) |
Part Status Active | Dimensions - Overall 16.34" L x 15.75" W x 11.02" H (415mm x 400mm x 280mm) |
Product Type Active, Immersion Chiller | Base Product Number |
Power - Cooling 780 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165 567,43000 Kč | 165 567,43 Kč |
| Unit Price without VAT: | 165 567,43000 Kč |
|---|---|
| Unit Price with VAT: | 200 336,59030 Kč |

