Active, Immersion Chiller 220V 300 W 6 A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Active, Immersion Chiller 220V 300 W 6 A
What is a Heat Exchanger
What is a Cold Plate and How Does it Work?

ATS-CHILLIM201V

DigiKey Part Number
684-ATS-CHILLIM201V-ND
Manufacturer
Manufacturer Product Number
ATS-CHILLIM201V
Description
IMMERSION CHILLER 220V 300W 6A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Active, Immersion Chiller 220V 300 W 6 A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
6 A
Manufacturer
Advanced Thermal Solutions Inc.
Voltage
220V
Series
Operating Temperature
-20°C ~ 30°C
Packaging
Box
Weight
49 lbs (22.2 kg)
Part Status
Active
Dimensions - Overall
16.34" L x 15.75" W x 11.02" H (415mm x 400mm x 280mm)
Product Type
Active, Immersion Chiller
Base Product Number
Power - Cooling
300 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1104 529,02000 Kč104 529,02 Kč
Manufacturers Standard Package
Unit Price without VAT:104 529,02000 Kč
Unit Price with VAT:126 480,11420 Kč