


ATS-61375W-C2-R0 | |
|---|---|
DigiKey Part Number | ATS2595-ND |
Manufacturer | |
Manufacturer Product Number | ATS-61375W-C2-R0 |
Description | MAXIGRIP FANSINK 37.5X24.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Pin Fins | |
Length | 1.476" (37.50mm) | |
Width | 1.476" (37.50mm) | |
Diameter | - | |
Fin Height | 0.965" (24.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 570,52000 Kč | 570,52 Kč |
| 10 | 458,68000 Kč | 4 586,80 Kč |
| 25 | 417,60840 Kč | 10 440,21 Kč |
| 50 | 388,43360 Kč | 19 421,68 Kč |
| 100 | 361,10260 Kč | 36 110,26 Kč |
| 300 | 360,37817 Kč | 108 113,45 Kč |
| Unit Price without VAT: | 570,52000 Kč |
|---|---|
| Unit Price with VAT: | 690,32920 Kč |

