Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
ATS Explains - Thermal Interface Material

ATS-61375K-C1-R0

DigiKey Part Number
ATS1434-ND
Manufacturer
Manufacturer Product Number
ATS-61375K-C1-R0
Description
MAXIGRIP FANSINK 37.5X14.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Clip, Thermal Material
Shape
Square, Pin Fins
Length
1.476" (37.50mm)
Width
1.476" (37.50mm)
Diameter
-
Fin Height
0.571" (14.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
1.80°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1520,75000 Kč520,75 Kč
10419,05700 Kč4 190,57 Kč
25381,60920 Kč9 540,23 Kč
50354,97120 Kč17 748,56 Kč
100330,00040 Kč33 000,04 Kč
300327,30633 Kč98 191,90 Kč
Manufacturers Standard Package
Unit Price without VAT:520,75000 Kč
Unit Price with VAT:630,10750 Kč