


ATS-61350W-C2-R0 | |
|---|---|
DigiKey Part Number | ATS2594-ND |
Manufacturer | |
Manufacturer Product Number | ATS-61350W-C2-R0 |
Description | MAXIGRIP FANSINK 35X35X24.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Pin Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.965" (24.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,95000 Kč | 566,95 Kč |
| 10 | 455,86700 Kč | 4 558,67 Kč |
| 25 | 415,04640 Kč | 10 376,16 Kč |
| 50 | 386,04820 Kč | 19 302,41 Kč |
| 100 | 358,88730 Kč | 35 888,73 Kč |
| 300 | 358,01590 Kč | 107 404,77 Kč |
| Unit Price without VAT: | 566,95000 Kč |
|---|---|
| Unit Price with VAT: | 686,00950 Kč |

