Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
ATS Explains - Thermal Interface Material

ATS-61330D-C1-R0

DigiKey Part Number
ATS1421-ND
Manufacturer
Manufacturer Product Number
ATS-61330D-C1-R0
Description
MAXIGRIP FANSINK 33X33X9.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Clip, Thermal Material
Shape
Square, Pin Fins
Length
1.299" (32.99mm)
Width
1.299" (32.99mm)
Diameter
-
Fin Height
0.374" (9.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
2.70°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1485,89000 Kč485,89 Kč
10391,25600 Kč3 912,56 Kč
25356,31920 Kč8 907,98 Kč
50331,47020 Kč16 573,51 Kč
100308,16030 Kč30 816,03 Kč
300304,20853 Kč91 262,56 Kč
Manufacturers Standard Package
Unit Price without VAT:485,89000 Kč
Unit Price with VAT:587,92690 Kč