Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
We Own The Board

ATS-61310D-C1-R0

DigiKey Part Number
ATS1419-ND
Manufacturer
Manufacturer Product Number
ATS-61310D-C1-R0
Description
MAXIGRIP FANSINK 31X31X9.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Clip, Thermal Material
Shape
Square, Pin Fins
Length
1.220" (30.99mm)
Width
1.220" (30.99mm)
Diameter
-
Fin Height
0.374" (9.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
2.90°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1480,22000 Kč480,22 Kč
10386,80400 Kč3 868,04 Kč
25352,28760 Kč8 807,19 Kč
50327,72420 Kč16 386,21 Kč
100304,67680 Kč30 467,68 Kč
300300,53387 Kč90 160,16 Kč
Manufacturers Standard Package
Unit Price without VAT:480,22000 Kč
Unit Price with VAT:581,06620 Kč