Heat Sink BGA Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Top Mount
ATS fanSINK™ Heat Sink Family Overview

ATS-61300W-C2-R0

DigiKey Part Number
ATS2590-ND
Manufacturer
Manufacturer Product Number
ATS-61300W-C2-R0
Description
MAXIGRIP FANSINK 30X30X24.5MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Clip, Thermal Material
Shape
Square, Pin Fins
Length
1.181" (30.00mm)
Width
1.181" (30.00mm)
Diameter
-
Fin Height
0.965" (24.50mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
1.70°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1503,95000 Kč503,95 Kč
10412,61100 Kč4 126,11 Kč
25378,18240 Kč9 454,56 Kč
50353,44260 Kč17 672,13 Kč
100349,35420 Kč34 935,42 Kč
Manufacturers Standard Package
Unit Price without VAT:503,95000 Kč
Unit Price with VAT:609,77950 Kč