


ATS-61300R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1440-ND |
Manufacturer | |
Manufacturer Product Number | ATS-61300R-C1-R0 |
Description | MAXIGRIP FANSINK 30X30X19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Pin Fins | |
Length | 1.181" (30.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 523,06000 Kč | 523,06 Kč |
| 10 | 420,96800 Kč | 4 209,68 Kč |
| 25 | 383,32280 Kč | 9 583,07 Kč |
| 50 | 356,56700 Kč | 17 828,35 Kč |
| 100 | 331,48490 Kč | 33 148,49 Kč |
| 300 | 328,88117 Kč | 98 664,35 Kč |
| Unit Price without VAT: | 523,06000 Kč |
|---|---|
| Unit Price with VAT: | 632,90260 Kč |

