


ATS-61290K-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1428-ND |
Manufacturer | |
Manufacturer Product Number | ATS-61290K-C1-R0 |
Description | MAXIGRIP FANSINK 29X29X14.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Pin Fins | |
Length | 1.142" (29.00mm) | |
Width | 1.142" (29.00mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 501,01000 Kč | 501,01 Kč |
| 10 | 403,28800 Kč | 4 032,88 Kč |
| 25 | 367,25520 Kč | 9 181,38 Kč |
| 50 | 341,63320 Kč | 17 081,66 Kč |
| 100 | 317,60310 Kč | 31 760,31 Kč |
| 300 | 314,18257 Kč | 94 254,77 Kč |
| Unit Price without VAT: | 501,01000 Kč |
|---|---|
| Unit Price with VAT: | 606,22210 Kč |

