


ATS-61270R-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1438-ND |
Manufacturer | |
Manufacturer Product Number | ATS-61270R-C1-R0 |
Description | MAXIGRIP FANSINK 27X27X19.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip, Thermal Material | |
Shape | Square, Pin Fins | |
Length | 1.063" (27.00mm) | |
Width | 1.063" (27.00mm) | |
Diameter | - | |
Fin Height | 0.768" (19.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 514,03000 Kč | 514,03 Kč |
| 10 | 413,70300 Kč | 4 137,03 Kč |
| 25 | 376,72920 Kč | 9 418,23 Kč |
| 50 | 350,43980 Kč | 17 521,99 Kč |
| 100 | 325,78820 Kč | 32 578,82 Kč |
| 300 | 322,84427 Kč | 96 853,28 Kč |
| Unit Price without VAT: | 514,03000 Kč |
|---|---|
| Unit Price with VAT: | 621,97630 Kč |

