



ATS-59010-C1-R0 | |
|---|---|
DigiKey Part Number | ATS1375-ND |
Manufacturer | |
Manufacturer Product Number | ATS-59010-C1-R0 |
Description | HEAT SINK 62MM X 52MM X 13MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Flip Chip Processors Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Clip | |
Shape | Rectangular, Fins | |
Length | 2.441" (62.00mm) | |
Width | 2.047" (52.00mm) | |
Diameter | - | |
Fin Height | 0.512" (13.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 3.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,90000 Kč | 422,90 Kč |
| 10 | 374,35200 Kč | 3 743,52 Kč |
| 25 | 356,56280 Kč | 8 914,07 Kč |
| 50 | 343,65740 Kč | 17 182,87 Kč |
| 100 | 331,20780 Kč | 33 120,78 Kč |
| 300 | 312,36763 Kč | 93 710,29 Kč |
| 500 | 303,96410 Kč | 151 982,05 Kč |
| Unit Price without VAT: | 422,90000 Kč |
|---|---|
| Unit Price with VAT: | 511,70900 Kč |



